28 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5052782833

DigiKey Part Number
WM24291TR-ND - Tape & Reel (TR)
WM24291CT-ND - Cut Tape (CT)
WM24291DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5052782833
Description
CONN FFC BOTTOM 28POS 0.5MM R/A
Customer Reference
Detailed Description
28 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5052782833 Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Molex
Contact Finish
Tin
Series
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Part Status
Obsolete
Features
Solder Retention
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
28
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
39.4µin (1.00µm)
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.075" (1.90mm)
Mating Cycles
25
Locking Feature
Flip Lock
Base Product Number
Cable End Type
Tabbed, Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFC2B35-28-TGCT02073-FFC2B35-28-TTR-ND5,46494 KčSimilar
In-Stock: 8 091
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,50781 Kč34 523,43 Kč
6 00010,95886 Kč65 753,16 Kč
9 00010,65005 Kč95 850,45 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1018,20500 Kč182,05 Kč
2517,06720 Kč426,68 Kč
5016,25240 Kč812,62 Kč
10015,47550 Kč1 547,55 Kč
25014,50624 Kč3 626,56 Kč
50013,81332 Kč6 906,66 Kč
1 00013,15378 Kč13 153,78 Kč
Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1019,67500 Kč196,75 Kč
10016,39310 Kč1 639,31 Kč
1 00013,11493 Kč13 114,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč