
5052782833 | |
|---|---|
DigiKey Part Number | WM24291TR-ND - Tape & Reel (TR) WM24291CT-ND - Cut Tape (CT) WM24291DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5052782833 |
Description | CONN FFC BOTTOM 28POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5052782833 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Tin |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Obsolete | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 28 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 39.4µin (1.00µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 25 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed, Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFC2B35-28-T | GCT | 0 | 2073-FFC2B35-28-TTR-ND | 5,46494 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,50781 Kč | 34 523,43 Kč |
| 6 000 | 10,95886 Kč | 65 753,16 Kč |
| 9 000 | 10,65005 Kč | 95 850,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 18,20500 Kč | 182,05 Kč |
| 25 | 17,06720 Kč | 426,68 Kč |
| 50 | 16,25240 Kč | 812,62 Kč |
| 100 | 15,47550 Kč | 1 547,55 Kč |
| 250 | 14,50624 Kč | 3 626,56 Kč |
| 500 | 13,81332 Kč | 6 906,66 Kč |
| 1 000 | 13,15378 Kč | 13 153,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 19,67500 Kč | 196,75 Kč |
| 100 | 16,39310 Kč | 1 639,31 Kč |
| 1 000 | 13,11493 Kč | 13 114,93 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

