



5052780733 | |
|---|---|
DigiKey Part Number | WM24285TR-ND - Tape & Reel (TR) WM24285CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5052780733 |
Description | CONN FFC BOTTOM 7POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5052780733 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 7 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,67200 Kč | 86,72 Kč |
| 25 | 7,75240 Kč | 193,81 Kč |
| 50 | 7,15620 Kč | 357,81 Kč |
| 100 | 6,62070 Kč | 662,07 Kč |
| 250 | 6,01132 Kč | 1 502,83 Kč |
| 500 | 5,61108 Kč | 2 805,54 Kč |
| 1 000 | 5,25853 Kč | 5 258,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,66710 Kč | 14 001,30 Kč |
| 6 000 | 4,44435 Kč | 26 666,10 Kč |
| 9 000 | 4,31902 Kč | 38 871,18 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

