
5052742012 | |
|---|---|
DigiKey Part Number | 23-5052742012TR-ND - Tape & Reel (TR) 23-5052742012CT-ND - Cut Tape (CT) 23-5052742012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5052742012 |
Description | 0.35 B/B PLUG ASSY 20CKT EMBSTP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5052742012 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.026" (0.65mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,57800 Kč | 125,78 Kč |
| 25 | 11,80080 Kč | 295,02 Kč |
| 50 | 11,23400 Kč | 561,70 Kč |
| 100 | 10,69640 Kč | 1 069,64 Kč |
| 250 | 10,02528 Kč | 2 506,32 Kč |
| 500 | 9,54612 Kč | 4 773,06 Kč |
| 1 000 | 9,09003 Kč | 9 090,03 Kč |
| 2 500 | 8,52082 Kč | 21 302,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 7,42099 Kč | 51 946,93 Kč |
| 14 000 | 7,06698 Kč | 98 937,72 Kč |
| 21 000 | 6,86788 Kč | 144 225,48 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


