




5051521100 | |
|---|---|
DigiKey Part Number | WM20866-ND |
Manufacturer | |
Manufacturer Product Number | 5051521100 |
Description | 20WB RETAINER 11CKT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For DuraClik Series |
Datasheet | Datasheet |
EDA/CAD Models | 5051521100 Models |
Category | Accessory Type Retainer |
Manufacturer Molex | Number of Positions 11 |
Series | For Use With/Related Products DuraClik Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 Kč | 2,83 Kč |
| 10 | 2,41900 Kč | 24,19 Kč |
| 25 | 2,26040 Kč | 56,51 Kč |
| 50 | 2,15440 Kč | 107,72 Kč |
| 100 | 2,05050 Kč | 205,05 Kč |
| 250 | 1,92080 Kč | 480,20 Kč |
| 500 | 1,82896 Kč | 914,48 Kč |
| 1 000 | 1,74166 Kč | 1 741,66 Kč |
| 3 000 | 1,61158 Kč | 4 834,74 Kč |
| Unit Price without VAT: | 2,83000 Kč |
|---|---|
| Unit Price with VAT: | 3,42430 Kč |



