



5051480408 | |
|---|---|
DigiKey Part Number | WM16223-ND |
Manufacturer | |
Manufacturer Product Number | 5051480408 |
Description | 2.0 FPC TO BOARD CONN PLUG JACKE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Housing FPC Plug Jacket Connector Latch Lock 4Pos |
Datasheet | Datasheet |
EDA/CAD Models | 5051480408 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FPC | |
Connector Type | Plug Jacket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch | - | |
FFC, FCB Thickness | - | |
Locking Feature | Latch Lock | |
Voltage Rating | 50 V | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2 A | |
Housing Color | Black | |
Note | Contacts Sold Separately | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,69000 Kč | 8,69 Kč |
| 10 | 7,31400 Kč | 73,14 Kč |
| 25 | 6,86400 Kč | 171,60 Kč |
| 50 | 6,53120 Kč | 326,56 Kč |
| 100 | 6,21940 Kč | 621,94 Kč |
| 250 | 5,82896 Kč | 1 457,24 Kč |
| 500 | 5,55040 Kč | 2 775,20 Kč |
| 1 000 | 5,28526 Kč | 5 285,26 Kč |
| 3 000 | 4,89092 Kč | 14 672,76 Kč |
| Unit Price without VAT: | 8,69000 Kč |
|---|---|
| Unit Price with VAT: | 10,51490 Kč |


