
5051470390 | |
|---|---|
DigiKey Part Number | WM17759TR-ND - Tape & Reel (TR) WM17759CT-ND - Cut Tape (CT) WM17759DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051470390 |
Description | CONN FPC BOTTOM 3POS 2MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position FPC Connector Contacts, Bottom 0.079" (2.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051470390 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.191" (4.85mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,96400 Kč | 139,64 Kč |
| 25 | 13,07760 Kč | 326,94 Kč |
| 50 | 12,45180 Kč | 622,59 Kč |
| 100 | 11,85760 Kč | 1 185,76 Kč |
| 250 | 11,11384 Kč | 2 778,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 10,15277 Kč | 9 137,49 Kč |
| 1 800 | 9,66806 Kč | 17 402,51 Kč |
| 2 700 | 9,39544 Kč | 25 367,69 Kč |
| 4 500 | 9,06292 Kč | 40 783,14 Kč |
| 6 300 | 8,85042 Kč | 55 757,65 Kč |
| 9 000 | 8,63060 Kč | 77 675,40 Kč |
| 22 500 | 8,09080 Kč | 182 043,00 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |


