
5051470290 | |
|---|---|
DigiKey Part Number | WM17758TR-ND - Tape & Reel (TR) WM17758CT-ND - Cut Tape (CT) WM17758DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051470290 |
Description | CONN FPC BOTTOM 2POS 2MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position FPC Connector Contacts, Bottom 0.079" (2.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051470290 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 2 | |
Pitch | 0.079" (2.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.191" (4.85mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,43900 Kč | 134,39 Kč |
| 25 | 12,59040 Kč | 314,76 Kč |
| 50 | 11,98980 Kč | 599,49 Kč |
| 100 | 11,41660 Kč | 1 141,66 Kč |
| 250 | 10,70144 Kč | 2 675,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 9,77573 Kč | 8 798,16 Kč |
| 1 800 | 9,30911 Kč | 16 756,40 Kč |
| 2 700 | 9,04656 Kč | 24 425,71 Kč |
| 4 500 | 8,72635 Kč | 39 268,57 Kč |
| 6 300 | 8,52172 Kč | 53 686,84 Kč |
| 9 000 | 8,31010 Kč | 74 790,90 Kč |
| 22 500 | 7,79033 Kč | 175 282,42 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |




