


5051102296 | |
|---|---|
DigiKey Part Number | 900-5051102296TR-ND - Tape & Reel (TR) 900-5051102296CT-ND - Cut Tape (CT) 900-5051102296DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051102296 |
Description | CONN FFC BOTTOM 22POS 0.5MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051102296 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 125°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 22 | Current Rating (Amps) 0.5A per Contact |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 25 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,42000 Kč | 164,20 Kč |
| 25 | 15,37880 Kč | 384,47 Kč |
| 50 | 14,64820 Kč | 732,41 Kč |
| 100 | 13,94690 Kč | 1 394,69 Kč |
| 250 | 13,07168 Kč | 3 267,92 Kč |
| 500 | 12,44762 Kč | 6 223,81 Kč |
| 1 000 | 11,85316 Kč | 11 853,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,18633 Kč | 33 558,99 Kč |
| 6 000 | 10,65264 Kč | 63 915,84 Kč |
| 9 000 | 10,35246 Kč | 93 172,14 Kč |
| 15 000 | 9,98635 Kč | 149 795,25 Kč |
| 21 000 | 9,75233 Kč | 204 798,93 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |









