



5050731100 | |
|---|---|
DigiKey Part Number | WM11234TR-ND - Tape & Reel (TR) WM11234CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5050731100 |
Description | CONN SSL SKT CONT 22-26AWG CRIMP |
Customer Reference | |
Detailed Description | 22-26 AWG SSL Contact, Socket Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 5050731100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Socket | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | Latch Lock | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 3A | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 2,06300 Kč | 20,63 Kč |
| 25 | 1,93680 Kč | 48,42 Kč |
| 50 | 1,84400 Kč | 92,20 Kč |
| 100 | 1,75350 Kč | 175,35 Kč |
| 250 | 1,64360 Kč | 410,90 Kč |
| 500 | 1,56528 Kč | 782,64 Kč |
| 1 000 | 1,49034 Kč | 1 490,34 Kč |
| 2 500 | 1,39679 Kč | 3 491,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 000 | 1,04699 Kč | 13 610,87 Kč |
| 26 000 | 0,98463 Kč | 25 600,38 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |














