SSL Contact, Socket Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Contact, Socket Solder Surface Mount, Right Angle
5050720101
5050720101

5050720101

DigiKey Part Number
WM11232TR-ND - Tape & Reel (TR)
WM11232CT-ND - Cut Tape (CT)
WM11232DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5050720101
Description
CONN SSL SOCKET CONTACT SOLDER
Customer Reference
Detailed Description
SSL Contact, Socket Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5050720101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Style
Board to Board
Connector Type
Contact, Socket
Number of Positions
1
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
-
Wire Gauge
-
Features
-
Contact Finish
Tin
Contact Material
Copper Alloy
Fastening Type
Latch Lock
Housing Color
-
Housing Material
-
Operating Temperature
-55°C ~ 105°C
Voltage Rating
125 V
Current Rating (Amps)
3A
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 594
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,96100 Kč29,61 Kč
252,78000 Kč69,50 Kč
502,64580 Kč132,29 Kč
1002,51770 Kč251,77 Kč
2502,35932 Kč589,83 Kč
5002,24636 Kč1 123,18 Kč
1 0002,13886 Kč2 138,86 Kč
2 5002,00472 Kč5 011,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,84679 Kč13 850,92 Kč
15 0001,75861 Kč26 379,15 Kč
22 5001,70901 Kč38 452,72 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč