



5050710101 | |
|---|---|
DigiKey Part Number | WM11233TR-ND - Tape & Reel (TR) WM11233CT-ND - Cut Tape (CT) WM11233DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050710101 |
Description | CONN SSL PLUG CONTACT SOLDER |
Customer Reference | |
Detailed Description | SSL Contact, Plug Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5050710101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Style | Board to Board | |
Connector Type | Contact, Plug | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | Latch Lock | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 3A | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 25 | 2,67080 Kč | 66,77 Kč |
| 50 | 2,54500 Kč | 127,25 Kč |
| 100 | 2,42110 Kč | 242,11 Kč |
| 250 | 2,26948 Kč | 567,37 Kč |
| 500 | 2,16070 Kč | 1 080,35 Kč |
| 1 000 | 2,05759 Kč | 2 057,59 Kč |
| 2 500 | 1,92854 Kč | 4 821,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,78458 Kč | 13 384,35 Kč |
| 15 000 | 1,69937 Kč | 25 490,55 Kč |
| 22 500 | 1,65144 Kč | 37 157,40 Kč |
| 37 500 | 1,59300 Kč | 59 737,50 Kč |
| 52 500 | 1,55564 Kč | 81 671,10 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

