
5050704822 | |
|---|---|
DigiKey Part Number | 23-5050704822TR-ND - Tape & Reel (TR) 23-5050704822CT-ND - Cut Tape (CT) 23-5050704822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050704822 |
Description | CONN PLUG 48POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050704822 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 48 | Height Above Board 0.019" (0.48mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,25800 Kč | 142,58 Kč |
| 25 | 13,36320 Kč | 334,08 Kč |
| 50 | 12,72060 Kč | 636,03 Kč |
| 100 | 12,11370 Kč | 1 211,37 Kč |
| 250 | 11,35320 Kč | 2 838,30 Kč |
| 500 | 10,81104 Kč | 5 405,52 Kč |
| 1 000 | 10,29469 Kč | 10 294,69 Kč |
| 2 500 | 9,65009 Kč | 24 125,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 10,02752 Kč | 80 220,16 Kč |
| 16 000 | 9,54933 Kč | 152 789,28 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |


