5050704222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5050704222

DigiKey Part Number
23-5050704222TR-ND - Tape & Reel (TR)
23-5050704222CT-ND - Cut Tape (CT)
23-5050704222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5050704222
Description
CONN PLUG 42POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
42 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
42
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
0.6mm
Height Above Board
0.019" (0.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 864
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,79000 Kč19,79 Kč
1014,69300 Kč146,93 Kč
2513,19400 Kč329,85 Kč
5012,21320 Kč610,66 Kč
10011,33960 Kč1 133,96 Kč
25010,34144 Kč2 585,36 Kč
5009,68848 Kč4 844,24 Kč
1 0009,11255 Kč9 112,55 Kč
2 5008,45494 Kč21 137,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0007,89375 Kč63 150,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,79000 Kč
Unit Price with VAT:23,94590 Kč