
5050704222 | |
|---|---|
DigiKey Part Number | 23-5050704222TR-ND - Tape & Reel (TR) 23-5050704222CT-ND - Cut Tape (CT) 23-5050704222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050704222 |
Description | CONN PLUG 42POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 42 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 42 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,65700 Kč | 146,57 Kč |
| 25 | 13,16160 Kč | 329,04 Kč |
| 50 | 12,18300 Kč | 609,15 Kč |
| 100 | 11,31160 Kč | 1 131,16 Kč |
| 250 | 10,31588 Kč | 2 578,97 Kč |
| 500 | 9,66454 Kč | 4 832,27 Kč |
| 1 000 | 9,09003 Kč | 9 090,03 Kč |
| 2 500 | 8,43406 Kč | 21 085,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 9,01040 Kč | 72 083,20 Kč |
| 16 000 | 8,58073 Kč | 137 291,68 Kč |
| 24 000 | 8,33895 Kč | 200 134,80 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

