
5050701622 | |
|---|---|
DigiKey Part Number | 23-5050701622TR-ND - Tape & Reel (TR) 23-5050701622CT-ND - Cut Tape (CT) 23-5050701622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050701622 |
Description | CONN PLUG 16POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050701622 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 16 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,89300 Kč | 128,93 Kč |
| 25 | 12,08640 Kč | 302,16 Kč |
| 50 | 11,51120 Kč | 575,56 Kč |
| 100 | 10,96100 Kč | 1 096,10 Kč |
| 250 | 10,27308 Kč | 2 568,27 Kč |
| 500 | 9,78254 Kč | 4 891,27 Kč |
| 1 000 | 9,31534 Kč | 9 315,34 Kč |
| 2 500 | 8,73189 Kč | 21 829,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 6,36116 Kč | 50 889,28 Kč |
| 16 000 | 6,05773 Kč | 96 923,68 Kč |
| 24 000 | 5,88704 Kč | 141 288,96 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |




