16 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5050701622

DigiKey Part Number
23-5050701622TR-ND - Tape & Reel (TR)
23-5050701622CT-ND - Cut Tape (CT)
23-5050701622DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5050701622
Description
CONN PLUG 16POS SMD GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
16 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5050701622 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
16
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
0.6mm
Height Above Board
0.019" (0.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 357
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1012,89300 Kč128,93 Kč
2512,08640 Kč302,16 Kč
5011,51120 Kč575,56 Kč
10010,96100 Kč1 096,10 Kč
25010,27308 Kč2 568,27 Kč
5009,78254 Kč4 891,27 Kč
1 0009,31534 Kč9 315,34 Kč
2 5008,73189 Kč21 829,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0006,36116 Kč50 889,28 Kč
16 0006,05773 Kč96 923,68 Kč
24 0005,88704 Kč141 288,96 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč