5050664222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5050664222

DigiKey Part Number
23-5050664222TR-ND - Tape & Reel (TR)
23-5050664222CT-ND - Cut Tape (CT)
23-5050664222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5050664222
Description
CONN RCPT 42POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
42 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5050664222 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
42
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
0.6mm
Height Above Board
0.023" (0.59mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35 095
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,21000 Kč20,21 Kč
1017,11400 Kč171,14 Kč
2516,04000 Kč401,00 Kč
5015,26960 Kč763,48 Kč
10014,53920 Kč1 453,92 Kč
25013,62776 Kč3 406,94 Kč
50012,97690 Kč6 488,45 Kč
1 00012,35719 Kč12 357,19 Kč
2 50011,59434 Kč28 985,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0008,42158 Kč67 372,64 Kč
Manufacturers Standard Package
Unit Price without VAT:20,21000 Kč
Unit Price with VAT:24,45410 Kč