42 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5050664222

DigiKey Part Number
23-5050664222TR-ND - Tape & Reel (TR)
23-5050664222CT-ND - Cut Tape (CT)
23-5050664222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5050664222
Description
CONN RCPT 42POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
42 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5050664222 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
42
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
0.6mm
Height Above Board
0.023" (0.59mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 935
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1017,07100 Kč170,71 Kč
2516,00040 Kč400,01 Kč
5015,23200 Kč761,60 Kč
10014,50330 Kč1 450,33 Kč
25013,59412 Kč3 398,53 Kč
50012,94484 Kč6 472,42 Kč
1 00012,32667 Kč12 326,67 Kč
2 50011,56570 Kč28 914,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0009,75095 Kč78 007,60 Kč
16 0009,28601 Kč148 576,16 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč