
5050663022 | |
|---|---|
DigiKey Part Number | 23-5050663022TR-ND - Tape & Reel (TR) 23-5050663022CT-ND - Cut Tape (CT) 23-5050663022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050663022 |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050663022 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 30 | Height Above Board 0.023" (0.59mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,83000 Kč | 128,30 Kč |
| 25 | 12,01920 Kč | 300,48 Kč |
| 50 | 11,44820 Kč | 572,41 Kč |
| 100 | 10,89800 Kč | 1 089,80 Kč |
| 250 | 10,21512 Kč | 2 553,78 Kč |
| 500 | 9,72712 Kč | 4 863,56 Kč |
| 1 000 | 9,26243 Kč | 9 262,43 Kč |
| 2 500 | 8,68250 Kč | 21 706,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 8,51595 Kč | 68 127,60 Kč |
| 16 000 | 8,10981 Kč | 129 756,96 Kč |
| 24 000 | 7,88135 Kč | 189 152,40 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |











