
5050662022 | |
|---|---|
DigiKey Part Number | 23-5050662022TR-ND - Tape & Reel (TR) 23-5050662022CT-ND - Cut Tape (CT) 23-5050662022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050662022 |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050662022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,33000 Kč | 13,33 Kč |
| 10 | 11,29000 Kč | 112,90 Kč |
| 25 | 10,58160 Kč | 264,54 Kč |
| 50 | 10,07340 Kč | 503,67 Kč |
| 100 | 9,59010 Kč | 959,01 Kč |
| 250 | 8,98856 Kč | 2 247,14 Kč |
| 500 | 8,55946 Kč | 4 279,73 Kč |
| 1 000 | 8,15057 Kč | 8 150,57 Kč |
| 2 500 | 7,64003 Kč | 19 100,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 7,03828 Kč | 56 306,24 Kč |
| 16 000 | 6,70255 Kč | 107 240,80 Kč |
| 24 000 | 6,51373 Kč | 156 329,52 Kč |
| Unit Price without VAT: | 13,33000 Kč |
|---|---|
| Unit Price with VAT: | 16,12930 Kč |


