
5050660822 | |
|---|---|
DigiKey Part Number | 900-5050660822TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5050660822 |
Description | 0.35 B/B REC ASSY 8CKT EMBSTP PK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050660822 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 8 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 000 | 3,40160 Kč | 217 702,40 Kč |
| Unit Price without VAT: | 3,40160 Kč |
|---|---|
| Unit Price with VAT: | 4,11594 Kč |


