
5047543900 | |
|---|---|
DigiKey Part Number | 900-5047543900TR-ND - Tape & Reel (TR) 900-5047543900CT-ND - Cut Tape (CT) 900-5047543900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5047543900 |
Description | CONN FPC 39POS 0.3MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5047543900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 39 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.030" (0.75mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Gray | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 20,93527 Kč | 628 058,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 30,38400 Kč | 303,84 Kč |
| 25 | 28,46480 Kč | 711,62 Kč |
| 50 | 27,10840 Kč | 1 355,42 Kč |
| 100 | 25,81070 Kč | 2 581,07 Kč |
| 250 | 24,19388 Kč | 6 048,47 Kč |
| 500 | 23,03816 Kč | 11 519,08 Kč |
| 1 000 | 21,93871 Kč | 21 938,71 Kč |
| 2 500 | 20,56561 Kč | 51 414,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 40,00100 Kč | 400,01 Kč |
| 100 | 33,04880 Kč | 3 304,88 Kč |
| 1 000 | 26,09085 Kč | 26 090,85 Kč |
| 2 500 | 24,35155 Kč | 60 878,88 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |




