
5047543720 | |
|---|---|
DigiKey Part Number | 900-5047543720TR-ND - Tape & Reel (TR) 900-5047543720CT-ND - Cut Tape (CT) 900-5047543720DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5047543720 |
Description | CONN FPC 37POS 0.3MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 37 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5047543720 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 37 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.030" (0.75mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Gray | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,46686 Kč | 92 334,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,71000 Kč | 33,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,16000 Kč | 40,16 Kč |
| 10 | 34,14300 Kč | 341,43 Kč |
| 100 | 28,19630 Kč | 2 819,63 Kč |
| 1 000 | 22,26013 Kč | 22 260,13 Kč |
| 2 500 | 20,77620 Kč | 51 940,50 Kč |
| Unit Price without VAT: | 33,71000 Kč |
|---|---|
| Unit Price with VAT: | 40,78910 Kč |


