
5047543120 | |
|---|---|
DigiKey Part Number | 900-5047543120TR-ND - Tape & Reel (TR) 900-5047543120CT-ND - Cut Tape (CT) 900-5047543120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5047543120 |
Description | CONN FPC 31POS 0.3MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 31 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5047543120 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 31 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.20mm | Actuator Color Gray |
Height Above Board 0.030" (0.75mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 19,11597 Kč | 573 479,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 24,56800 Kč | 245,68 Kč |
| 25 | 23,02240 Kč | 575,56 Kč |
| 50 | 21,92200 Kč | 1 096,10 Kč |
| 100 | 20,87620 Kč | 2 087,62 Kč |
| 250 | 19,56760 Kč | 4 891,90 Kč |
| 500 | 18,63278 Kč | 9 316,39 Kč |
| 1 000 | 17,74352 Kč | 17 743,52 Kč |
| 2 500 | 16,63294 Kč | 41 582,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 28,83000 Kč | 288,30 Kč |
| 100 | 23,81800 Kč | 2 381,80 Kč |
| 1 000 | 18,80413 Kč | 18 804,13 Kč |
| 2 500 | 17,55046 Kč | 43 876,15 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

