
5046183412 | |
|---|---|
DigiKey Part Number | 23-5046183412TR-ND - Tape & Reel (TR) 23-5046183412CT-ND - Cut Tape (CT) 23-5046183412DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5046183412 |
Description | CONN RCPT 34POS SMD GOLD |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 9,75222 Kč | 78 017,76 Kč |
| 16 000 | 9,28719 Kč | 148 595,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,33000 Kč | 18,33 Kč |
| 10 | 14,99800 Kč | 149,98 Kč |
| 25 | 13,82280 Kč | 345,57 Kč |
| 50 | 12,99800 Kč | 649,90 Kč |
| 100 | 12,22100 Kč | 1 222,10 Kč |
| 250 | 11,26652 Kč | 2 816,63 Kč |
| 500 | 10,59456 Kč | 5 297,28 Kč |
| 1 000 | 9,96299 Kč | 9 962,99 Kč |
| 2 500 | 9,18595 Kč | 22 964,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 16,66400 Kč | 166,64 Kč |
| 100 | 13,88530 Kč | 1 388,53 Kč |
| 1 000 | 11,10822 Kč | 11 108,22 Kč |
| 2 500 | 10,06680 Kč | 25 167,00 Kč |
| Unit Price without VAT: | 18,33000 Kč |
|---|---|
| Unit Price with VAT: | 22,17930 Kč |

