
5046183412 | |
|---|---|
DigiKey Part Number | 23-5046183412TR-ND - Tape & Reel (TR) 23-5046183412CT-ND - Cut Tape (CT) 23-5046183412DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5046183412 |
Description | CONN RCPT 34POS SMD GOLD |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 9,83087 Kč | 78 646,96 Kč |
| 16 000 | 9,36209 Kč | 149 793,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,11900 Kč | 151,19 Kč |
| 25 | 13,93440 Kč | 348,36 Kč |
| 50 | 13,10280 Kč | 655,14 Kč |
| 100 | 12,31950 Kč | 1 231,95 Kč |
| 250 | 11,35740 Kč | 2 839,35 Kč |
| 500 | 10,68000 Kč | 5 340,00 Kč |
| 1 000 | 10,04334 Kč | 10 043,34 Kč |
| 2 500 | 9,26004 Kč | 23 150,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 16,79800 Kč | 167,98 Kč |
| 100 | 13,99730 Kč | 1 399,73 Kč |
| 1 000 | 11,19781 Kč | 11 197,81 Kč |
| 2 500 | 10,14800 Kč | 25 370,00 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

