



5041950570 | |
|---|---|
DigiKey Part Number | WM10586TR-ND - Tape & Reel (TR) WM10586CT-ND - Cut Tape (CT) WM10586DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5041950570 |
Description | CONN HEADER SMD R/A 5POS 1.25MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5041950570 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.163" (4.15mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 $ | 1,37 $ |
| 10 | 1,16800 $ | 11,68 $ |
| 100 | 0,99220 $ | 99,22 $ |
| 500 | 0,88556 $ | 442,78 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,69483 $ | 833,80 $ |
| 2 400 | 0,66168 $ | 1 588,03 $ |
| 3 600 | 0,65553 $ | 2 359,91 $ |
| Unit Price without VAT: | 1,37000 $ |
|---|---|
| Unit Price with VAT: | 1,65770 $ |



