
5041941470 | |
|---|---|
DigiKey Part Number | 5041941470-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5041941470 |
Description | CONN HEADER SMD 14POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5041941470 Models |
Category | Fastening Type Latch Lock |
Mfr | Insulation Height 0.163" (4.15mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Mated Stacking Heights 7.3mm |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 31,39073 Kč | 113 006,63 Kč |
| Unit Price without VAT: | 31,39073 Kč |
|---|---|
| Unit Price with VAT: | 37,98278 Kč |


