
5041940270 | |
|---|---|
DigiKey Part Number | WM10578TR-ND - Tape & Reel (TR) WM10578CT-ND - Cut Tape (CT) WM10578DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5041940270 |
Description | CONN HEADER SMD 2POS 1.25MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5041940270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.163" (4.15mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | 7.3mm | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 15,77100 Kč | 157,71 Kč |
| 100 | 13,40530 Kč | 1 340,53 Kč |
| 500 | 11,96386 Kč | 5 981,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 9,91307 Kč | 11 895,68 Kč |
| 2 400 | 9,43979 Kč | 22 655,50 Kč |
| 3 600 | 9,17363 Kč | 33 025,07 Kč |
| 6 000 | 8,84906 Kč | 53 094,36 Kč |
| 8 400 | 8,64159 Kč | 72 589,36 Kč |
| 12 000 | 8,42702 Kč | 101 124,24 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |











