



5041930300 | |
|---|---|
DigiKey Part Number | WM10574-ND |
Manufacturer | |
Manufacturer Product Number | 5041930300 |
Description | CONN RCPT HSG 3POS 1.25MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5041930300 Models |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Natural |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 150 | 3,33175 Kč | 3 831,51 Kč |
| Unit Price without VAT: | 3,33175 Kč |
|---|---|
| Unit Price with VAT: | 4,03142 Kč |



