



5041894070 | |
---|---|
DigiKey Part Number | WM10599TR-ND - Tape & Reel (TR) WM10599CT-ND - Cut Tape (CT) WM10599DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5041894070 |
Description | CONN HEADER SMD R/A 40POS 1.25MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 40 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5041894070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.241" (6.13mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 73,53000 Kč | 73,53 Kč |
10 | 56,11600 Kč | 561,16 Kč |
100 | 44,54080 Kč | 4 454,08 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 76,65000 Kč | 76,65 Kč |
10 | 67,38500 Kč | 673,85 Kč |
100 | 53,61020 Kč | 5 361,02 Kč |
Unit Price without VAT: | 73,53000 Kč |
---|---|
Unit Price with VAT: | 88,97130 Kč |