5041893270
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5041893270
5041893270
5041893270

5041893270

DigiKey Part Number
WM10598TR-ND - Tape & Reel (TR)
WM10598CT-ND - Cut Tape (CT)
WM10598DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5041893270
Description
CONN HEADER SMD R/A 32POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 32 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5041893270 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.241" (6.13mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
159,16000 Kč59,16 Kč
1045,03400 Kč450,34 Kč
10035,57140 Kč3 557,14 Kč
Digi-Reel®
QuantityUnit PriceExt Price
164,36000 Kč64,36 Kč
1056,61600 Kč566,16 Kč
10045,03030 Kč4 503,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:59,16000 Kč
Unit Price with VAT:71,58360 Kč