



5041892470 | |
|---|---|
DigiKey Part Number | WM10597TR-ND - Tape & Reel (TR) WM10597CT-ND - Cut Tape (CT) WM10597DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5041892470 |
Description | CONN HEADER SMD R/A 24POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 24 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5041892470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.241" (6.13mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 38,72000 Kč | 387,20 Kč |
| 100 | 32,90810 Kč | 3 290,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 26,18990 Kč | 18 332,93 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |


