5041892070
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5041892070
5041892070
5041892070

5041892070

DigiKey Part Number
WM20846TR-ND - Tape & Reel (TR)
WM20846CT-ND - Cut Tape (CT)
WM20846DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5041892070
Description
CONN HEADER SMD R/A 20POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 20 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5041892070 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.241" (6.13mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,91000 Kč42,91 Kč
1036,43200 Kč364,32 Kč
10030,96590 Kč3 096,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:42,91000 Kč
Unit Price with VAT:51,92110 Kč