Connector Header Surface Mount 16 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 16 position 0.049" (1.25mm)
5041871670
5041871670

5041871670

DigiKey Part Number
WM10592TR-ND - Tape & Reel (TR)
WM10592CT-ND - Cut Tape (CT)
WM10592DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5041871670
Description
CONN HEADER SMD 16POS 1.25MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 16 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5041871670 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.189" (4.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
7.95mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97 819
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
70012,05496 Kč8 438,47 Kč
1 40011,47961 Kč16 071,45 Kč
2 10011,15574 Kč23 427,05 Kč
3 50010,76093 Kč37 663,25 Kč
4 90010,50856 Kč51 491,94 Kč
7 00010,24762 Kč71 733,34 Kč
17 5009,60665 Kč168 116,38 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1016,27300 Kč162,73 Kč
10013,83140 Kč1 383,14 Kč
Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1021,22900 Kč212,29 Kč
10017,68660 Kč1 768,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč