



5040703991 | |
|---|---|
DigiKey Part Number | WM10508TR-ND - Tape & Reel (TR) WM10508CT-ND - Cut Tape (CT) WM10508DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5040703991 |
Description | CONN FPC 39POS 0.2MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 Position FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5040703991 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 39 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Gray | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,70000 Kč | 72,70 Kč |
| 10 | 61,80300 Kč | 618,03 Kč |
| 25 | 57,91560 Kč | 1 447,89 Kč |
| 50 | 55,14960 Kč | 2 757,48 Kč |
| 100 | 52,51660 Kč | 5 251,66 Kč |
| 250 | 49,22796 Kč | 12 306,99 Kč |
| 500 | 47,28826 Kč | 23 644,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,61588 Kč | 94 847,64 Kč |
| Unit Price without VAT: | 72,70000 Kč |
|---|---|
| Unit Price with VAT: | 87,96700 Kč |











