
5035521680 | |
|---|---|
DigiKey Part Number | WM8986TR-ND - Tape & Reel (TR) WM8986CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5035521680 |
Description | CONN PLUG 16POS SMD GOLD |
Customer Reference | |
Detailed Description | 16 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 16 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.022" (0.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,73000 Kč | 187,30 Kč |
| 25 | 16,84880 Kč | 421,22 Kč |
| 50 | 15,61000 Kč | 780,50 Kč |
| 100 | 14,51800 Kč | 1 451,80 Kč |
| 250 | 13,26736 Kč | 3 316,84 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

