5034800500 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Molex
In Stock: 16 193
Unit Price: 14,28000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 674
Unit Price: 38,64000 Kč
Datasheet
Position Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5034800500

DigiKey Part Number
5034800500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5034800500
Description
0.5MM FPC BF H=1.0 ASSY 5P
Customer Reference
Detailed Description
Position Connector
Datasheet
 Datasheet
EDA/CAD Models
5034800500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Flat Flex Type
-
Mounting Type
-
Connector/Contact Type
-
Number of Positions
-
Pitch
-
Termination
-
FFC, FCB Thickness
-
Height Above Board
-
Locking Feature
-
Cable End Type
-
Contact Material
-
Contact Finish
-
Housing Material
-
Actuator Material
-
Features
-
Voltage Rating
-
Operating Temperature
-
Material Flammability Rating
-
Current Rating (Amps)
-
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes