



5033950610 | |
|---|---|
DigiKey Part Number | WM10607TR-ND - Tape & Reel (TR) WM10607CT-ND - Cut Tape (CT) WM10607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5033950610 |
Description | CONN RCPT 6POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5033950610 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Beige |
Part Status Active | Insulation Height 0.350" (8.89mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Solder Retention |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 34,66800 Kč | 346,68 Kč |
| 100 | 29,45810 Kč | 2 945,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 26,47673 Kč | 15 886,04 Kč |
| 1 200 | 25,21300 Kč | 30 255,60 Kč |
| 1 800 | 24,50245 Kč | 44 104,41 Kč |
| 3 000 | 23,63549 Kč | 70 906,47 Kč |
| 4 200 | 23,08155 Kč | 96 942,51 Kč |
| 6 000 | 22,50853 Kč | 135 051,18 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |


