
5033764010 | |
|---|---|
DigiKey Part Number | WM14493TR-ND - Tape & Reel (TR) WM14493CT-ND - Cut Tape (CT) WM14493DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5033764010 |
Description | CONN PLUG 40POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5033764010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.126" (3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 31,37100 Kč | 313,71 Kč |
| 25 | 29,40560 Kč | 735,14 Kč |
| 50 | 27,99880 Kč | 1 399,94 Kč |
| 100 | 26,66120 Kč | 2 666,12 Kč |
| 250 | 24,99096 Kč | 6 247,74 Kč |
| 500 | 23,79746 Kč | 11 898,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 20,29317 Kč | 30 439,76 Kč |
| 3 000 | 19,32516 Kč | 57 975,48 Kč |
| 4 500 | 18,78052 Kč | 84 512,34 Kč |
| 7 500 | 18,11643 Kč | 135 873,23 Kč |
| 10 500 | 17,69182 Kč | 185 764,11 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |




