34 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold
5033763410
5033763410

5033763410

DigiKey Part Number
WM14492TR-ND - Tape & Reel (TR)
WM14492CT-ND - Cut Tape (CT)
WM14492DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5033763410
Description
CONN PLUG 34POS R/A SMD GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
34 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
5033763410 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
34
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.126" (3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 502
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1028,51500 Kč285,15 Kč
2526,73480 Kč668,37 Kč
5025,45380 Kč1 272,69 Kč
10024,23800 Kč2 423,80 Kč
25022,71900 Kč5 679,75 Kč
50021,63382 Kč10 816,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50015,27453 Kč22 911,80 Kč
3 00014,54582 Kč43 637,46 Kč
4 50014,13590 Kč63 611,55 Kč
7 50013,63586 Kč102 268,95 Kč
10 50013,31628 Kč139 820,94 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč