
5031751400 | |
|---|---|
DigiKey Part Number | WM20837-ND |
Manufacturer | |
Manufacturer Product Number | 5031751400 |
Description | CONN RCPT 14P 0.059 TIN PCB R/A |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.059" (1.50mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031751400 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Beige |
Packaging Tray | Insulation Height 0.274" (6.95mm) |
Part Status Active | Contact Length - Post 0.134" (3.40mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,78000 Kč | 27,78 Kč |
| 10 | 23,56600 Kč | 235,66 Kč |
| 100 | 20,02260 Kč | 2 002,26 Kč |
| 720 | 17,41785 Kč | 12 540,85 Kč |
| 1 440 | 16,58658 Kč | 23 884,68 Kč |
| 5 040 | 15,18414 Kč | 76 528,07 Kč |
| 10 080 | 14,46018 Kč | 145 758,61 Kč |
| Unit Price without VAT: | 27,78000 Kč |
|---|---|
| Unit Price with VAT: | 33,61380 Kč |


