Parametric Equivalent




5031750210 | |
|---|---|
DigiKey Part Number | WM20835-ND |
Manufacturer | |
Manufacturer Product Number | 5031750210 |
Description | CONN RCPT 2POS 0.059 TIN PCB R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.059" (1.50mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031750210 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tray | Insulation Color Beige |
Part Status Active | Insulation Height 0.274" (6.95mm) |
Connector Type | Contact Length - Post 0.134" (3.40mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Cable/Wire | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5031750200 | Molex | 30 789 | WM24269-ND | 11,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 800 | 6,44927 Kč | 82 550,66 Kč |
| Unit Price without VAT: | 6,44927 Kč |
|---|---|
| Unit Price with VAT: | 7,80362 Kč |



