18 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5031481870

DigiKey Part Number
900-5031481870TR-ND - Tape & Reel (TR)
900-5031481870CT-ND - Cut Tape (CT)
900-5031481870DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5031481870
Description
CLIK-MATE1.5 DRRA SMT SN HBP ETP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
5031481870 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Natural
Insulation Height
0.362" (9.20mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place, Solder Retention
Current Rating (Amps)
1A per Contact
Voltage Rating
100V
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material
Polyamide (PA), Nylon
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 197
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,71000 Kč69,71 Kč
1059,25600 Kč592,56 Kč
2555,53560 Kč1 388,39 Kč
5052,88140 Kč2 644,07 Kč
10050,35740 Kč5 035,74 Kč
25047,20268 Kč11 800,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
55041,27482 Kč22 701,15 Kč
1 10039,30558 Kč43 236,14 Kč
1 65038,19804 Kč63 026,77 Kč
2 75036,84706 Kč101 329,41 Kč
3 85035,98354 Kč138 536,63 Kč
5 50035,09056 Kč192 998,08 Kč
Manufacturers Standard Package
Unit Price without VAT:69,71000 Kč
Unit Price with VAT:84,34910 Kč