5031481470
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5031481271

DigiKey Part Number
900-5031481271TR-ND - Tape & Reel (TR)
900-5031481271CT-ND - Cut Tape (CT)
900-5031481271DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5031481271
Description
CLIK-MATE1.5 DRRA SMT SN HBP ETP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
5031481271 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Black
Insulation Height
0.362" (9.20mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place, Solder Retention
Current Rating (Amps)
1A per Contact
Voltage Rating
100V
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material
Polyamide (PA), Nylon
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,52000 Kč62,52 Kč
1053,04600 Kč530,46 Kč
2549,71160 Kč1 242,79 Kč
5047,33300 Kč2 366,65 Kč
10045,07230 Kč4 507,23 Kč
25042,24904 Kč10 562,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
55039,96324 Kč21 979,78 Kč
1 10038,05649 Kč41 862,14 Kč
1 65036,98396 Kč61 023,53 Kč
2 75035,67600 Kč98 109,00 Kč
3 85034,83977 Kč134 133,11 Kč
5 50033,97512 Kč186 863,16 Kč
Manufacturers Standard Package
Unit Price without VAT:62,52000 Kč
Unit Price with VAT:75,64920 Kč