Socket Contact Tin 20-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5031160102

DigiKey Part Number
900-5031160102TR-ND - Tape & Reel (TR)
900-5031160102CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5031160102
Description
2.0 W/B STANDARD CRIMP TERM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,91900 Kč29,19 Kč
252,74640 Kč68,66 Kč
502,61220 Kč130,61 Kč
1002,48830 Kč248,83 Kč
2502,33160 Kč582,90 Kč
5002,21948 Kč1 109,74 Kč
1 0002,11345 Kč2 113,45 Kč
2 5001,98104 Kč4 952,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,77887 Kč17 788,70 Kč
20 0001,69394 Kč33 878,80 Kč
30 0001,64617 Kč49 385,10 Kč
50 0001,58792 Kč79 396,00 Kč
70 0001,55070 Kč108 549,00 Kč
100 0001,51219 Kč151 219,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč