



5025982593 | |
|---|---|
DigiKey Part Number | WM9773TR-ND - Tape & Reel (TR) WM9773CT-ND - Cut Tape (CT) WM9773DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5025982593 |
Description | CONN FPC 25POS 0.3MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5025982593 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 25 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.045" (1.14mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0, UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 34,08000 Kč | 340,80 Kč |
| 25 | 31,95040 Kč | 798,76 Kč |
| 50 | 30,42200 Kč | 1 521,10 Kč |
| 100 | 28,96670 Kč | 2 896,67 Kč |
| 250 | 27,15124 Kč | 6 787,81 Kč |
| 500 | 25,85526 Kč | 12 927,63 Kč |
| 1 000 | 24,64850 Kč | 24 648,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,10284 Kč | 66 308,52 Kč |
| 6 000 | 21,04882 Kč | 126 292,92 Kč |
| 9 000 | 20,45588 Kč | 184 102,92 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |











