



5025841470 | |
|---|---|
DigiKey Part Number | WM17259TR-ND - Tape & Reel (TR) WM17259CT-ND - Cut Tape (CT) WM17259DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5025841470 |
Description | CONN RCPT 14POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5025841470 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Beige |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.287" (7.30mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 27,52800 Kč | 275,28 Kč |
| 100 | 23,39810 Kč | 2 339,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 20,43619 Kč | 18 392,57 Kč |
| 1 800 | 19,46106 Kč | 35 029,91 Kč |
| 2 700 | 18,91243 Kč | 51 063,56 Kč |
| 4 500 | 18,24348 Kč | 82 095,66 Kč |
| 6 300 | 17,81594 Kč | 112 240,42 Kč |
| 9 000 | 17,37358 Kč | 156 362,22 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |



