



5025841270 | |
|---|---|
DigiKey Part Number | WM20813TR-ND - Tape & Reel (TR) WM20813CT-ND - Cut Tape (CT) WM20813DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5025841270 |
Description | CONN RCPT 12POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5025841270 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Beige |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.287" (7.30mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 25,40800 Kč | 254,08 Kč |
| 100 | 21,58590 Kč | 2 158,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 18,85293 Kč | 16 967,64 Kč |
| 1 800 | 17,95317 Kč | 32 315,71 Kč |
| 2 700 | 17,44708 Kč | 47 107,12 Kč |
| 4 500 | 16,82994 Kč | 75 734,73 Kč |
| 6 300 | 16,43543 Kč | 103 543,21 Kč |
| 9 000 | 16,02740 Kč | 144 246,60 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |


